STMicroelectronics 3-Axis Surface Sensor 2.1 V 3.6 V, SPI, LGA-14, 14-Pin

Bulk discount available

Subtotal (1 unit)*

£15.29

(exc. VAT)

£18.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£15.29
5 - 9£13.91
10 - 24£13.46
25 - 49£12.84
50 +£12.54

*price indicative

Packaging Options:
RS Stock No.:
201-0404
Mfr. Part No.:
IIS3DWBTR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sensor Type

SIL CL 1

Product Type

Sensor

Number of Axis

3

Technology

Digital

Mount Type

Surface

Interface Type

SPI

Maximum Frequency Response

6.3kHz

Minimum Frequency Response

0Hz

Minimum Supply Voltage

2.1V

Package Type

LGA-14

Maximum Supply Voltage

3.6V

Sensitivity

0.061mg/LSB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Pin Count

14

Standards/Approvals

ECOPACK, RoHS, GREEN

Series

IIS3DWB

Height

0.83mm

Width

3 mm

Length

2.5mm

Supply Current

1.1mA

Response Time

10ms

Automotive Standard

No

IIS3DWBTR - Ultra-wide bandwidth, low-noise, 3-axis digital vibration sensor


The STMicroelectronics 3-axis digital vibration sensor with low noise over an ultra-wide bandwidth. It has flat frequency range. It has high performance delivered at low power consumption together with the digital output and the embedded digital features like the FIFO. It used selectable full-scale acceleration range of ±2/±4/±8/±16g and it is capable of measuring acceleration with a bandwidth up to 6 kHz with an output data rate of 26.7 kHz.

Supply voltage is 2.1 V to 3.6 V

Low-pass or high-pass filter with selectable cut-off frequency

Embedded self-test

SPI serial interface

Related links